
Y14422K33000B0L | |
|---|---|
DigiKey Part Number | 804-Y14422K33000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y14422K33000B0L |
Description | RS92N 2K33000 0.1% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.33 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.315" (8.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 23,24520 | € 581,13 |
| Unit Price without VAT: | € 23,24520 |
|---|---|
| Unit Price with VAT: | € 28,35914 |

