
Y1442198R000T0L | |
|---|---|
DigiKey Part Number | Y1442198R000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1442198R000T0L |
Description | RES 198 OHM 1/2W 0.01% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 198 Ohms ±0.01% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1442198R000T0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.315" (8.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 39,22040 | € 980,51 |
| Unit Price without VAT: | € 39,22040 |
|---|---|
| Unit Price with VAT: | € 47,84889 |

