
Y144213K2000B0L | |
|---|---|
DigiKey Part Number | Y144213K2000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y144213K2000B0L |
Description | RES 13.2K OHM 1/2W 0.1% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.2 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y144213K2000B0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.315" (8.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 24,58200 | € 614,55 |
| Unit Price without VAT: | € 24,58200 |
|---|---|
| Unit Price with VAT: | € 29,99004 |

