Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1365V0206BA9U | |
|---|---|
DigiKey Part Number | Y1365V0206BA9U-ND |
Manufacturer | |
Manufacturer Product Number | Y1365V0206BA9U |
Description | SMN 10K0/2K00/2K00/10K0 TCR2 B A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2k, 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tube | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2k, 10k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Size / Dimension 0.197" L x 0.157" W (5.00mm x 3.99mm) |
Number of Resistors 4 | Height - Seated (Max) 0.073" (1.86mm) |
Resistor Matching Ratio ±0.05% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1365V0206BA0R | VPG Foil Resistors | 0 | Y1365V0206BA0R-ND | € 19,39710 | Parametric Equivalent |
| Y1365V0206BA0W | VPG Foil Resistors | 0 | Y1365V0206BA0W-ND | € 34,53160 | Parametric Equivalent |
| Y1365V0206BA9R | VPG Foil Resistors | 0 | Y1365V0206BA9R-ND | € 19,39710 | Parametric Equivalent |
| Y1365V0206BA9W | VPG Foil Resistors | 0 | Y1365V0206BA9W-ND | € 34,53160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 34,53160 | € 863,29 |
| Unit Price without VAT: | € 34,53160 |
|---|---|
| Unit Price with VAT: | € 42,12855 |


