
Y1189100K000BR23R | |
|---|---|
DigiKey Part Number | Y1189100K000BR23R-ND |
Manufacturer | |
Manufacturer Product Number | Y1189100K000BR23R |
Description | RES 100K OHM 0.1% 0.6W RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Strip | Package / Case |
Part Status Active | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Resistance | Height - Seated (Max) 0.336" (8.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 42,28880 | € 1 057,22 |
| Unit Price without VAT: | € 42,28880 |
|---|---|
| Unit Price with VAT: | € 51,59234 |

