Parametric Equivalent
Parametric Equivalent

Y116913R0000A9R | |
|---|---|
DigiKey Part Number | 804-Y116913R0000A9R-ND |
Manufacturer | |
Manufacturer Product Number | Y116913R0000A9R |
Description | SMR3D 13R000 TCR2 0.05% S T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±0.05% 0.6W Chip Resistor 3017 J-Lead Military, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Category | Features Military, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y116913R0000A0R | VPG Foil Resistors | 0 | 804-Y116913R0000A0R-ND | € 25,52520 | Parametric Equivalent |
| Y116913R0000A9L | VPG Foil Resistors | 0 | 804-Y116913R0000A9L-ND | € 20,16560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 25,52520 | € 638,13 |
| Unit Price without VAT: | € 25,52520 |
|---|---|
| Unit Price with VAT: | € 31,14074 |

