Parametric Equivalent

Y112156R6200B9R | |
|---|---|
DigiKey Part Number | 804-Y112156R6200B9R-ND |
Manufacturer | |
Manufacturer Product Number | Y112156R6200B9R |
Description | SMR1D 56R6200 TCR2 0.1% S T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56.62 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Military, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Category | Features Military, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y112156R6200B0R | VPG Foil Resistors | 0 | 804-Y112156R6200B0R-ND | € 20,97080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 20,97080 | € 524,27 |
| Unit Price without VAT: | € 20,97080 |
|---|---|
| Unit Price with VAT: | € 25,58438 |

