Parametric Equivalent

Y094410R0000F0L | |
|---|---|
DigiKey Part Number | Y094410R0000F0L-ND |
Manufacturer | |
Manufacturer Product Number | Y094410R0000F0L |
Description | RES 10 OHM 10W 1% RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y094410R0000F0L Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.340" L x 0.210" W (34.04mm x 5.33mm) |
Resistance | Height - Seated (Max) 1.024" (26.01mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y094410R0000F9L | VPG Foil Resistors | 0 | Y094410R0000F9L-ND | € 45,84920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 45,84920 | € 1 146,23 |
| Unit Price without VAT: | € 45,84920 |
|---|---|
| Unit Price with VAT: | € 55,93602 |

