Y094410R0000B9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 55,58680
Datasheet
Image for Y094410R0000B9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y094410R0000B9L

DigiKey Part Number
Y094410R0000B9L-ND
Manufacturer
Manufacturer Product Number
Y094410R0000B9L
Description
RES 10 OHM 10W 0.1% RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±1ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.340" L x 0.210" W (34.04mm x 5.33mm)
Resistance
Height - Seated (Max)
1.024" (26.01mm)
Tolerance
Number of Terminations
4
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y094410R0000B0LVPG Foil Resistors0Y094410R0000B0L-ND€ 55,58680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 55,58680€ 1 389,67
Manufacturers Standard Package
Unit Price without VAT:€ 55,58680
Unit Price with VAT:€ 67,81590