
Y09266R00000F9L | |
|---|---|
DigiKey Part Number | 804-Y09266R00000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y09266R00000F9L |
Description | VPR221T 6R0000 1.0% |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms ±1% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220-4 |
Resistance | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.845" (21.46mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 29,26560 | € 731,64 |
| Unit Price without VAT: | € 29,26560 |
|---|---|
| Unit Price with VAT: | € 35,70403 |

