Y09263R00000B0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 33,11240
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 35,89160
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 34,54000
Datasheet
3 Ohms ±0.1% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09263R00000B0L

DigiKey Part Number
Y09263R00000B0L-ND
Manufacturer
Manufacturer Product Number
Y09263R00000B0L
Description
RES 3 OHM 8W 0.1% TO220-4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3 Ohms ±0.1% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y09263R00000B0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Tolerance
Height - Seated (Max)
0.845" (21.46mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y09263R00000A129LVPG Foil Resistors0Y09263R00000A129L-ND€ 33,11240Parametric Equivalent
Y09263R00000A9LVPG Foil Resistors0Y09263R00000A9L-ND€ 35,89160Parametric Equivalent
Y09263R00000B9LVPG Foil Resistors0Y09263R00000B9L-ND€ 34,54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 34,54000€ 863,50
Manufacturers Standard Package
Unit Price without VAT:€ 34,54000
Unit Price with VAT:€ 42,13880