Upgrade
Parametric Equivalent
Parametric Equivalent

Y09262R00000D0L | |
|---|---|
DigiKey Part Number | Y09262R00000D0L-ND |
Manufacturer | |
Manufacturer Product Number | Y09262R00000D0L |
Description | RES 2 OHM 8W 0.5% TO220-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.5% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y09262R00000D0L Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.845" (21.46mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y09262R00000Q0L | VPG Foil Resistors | 0 | 804-1078-ND | € 35,40000 | Upgrade |
| Y09262R00000C9L | VPG Foil Resistors | 0 | Y09262R00000C9L-ND | € 33,86800 | Parametric Equivalent |
| Y09262R00000D9L | VPG Foil Resistors | 0 | Y09262R00000D9L-ND | € 33,02680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 33,02680 | € 825,67 |
| Unit Price without VAT: | € 33,02680 |
|---|---|
| Unit Price with VAT: | € 40,29270 |


