Parametric Equivalent

Y092570R0000Q9L | |
|---|---|
DigiKey Part Number | Y092570R0000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y092570R0000Q9L |
Description | RES 70 OHM 8W 0.02% TO220-2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms ±0.02% 8W Through Hole Resistor TO-220-2 Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.845" (21.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y092570R0000T9L | VPG Foil Resistors | 0 | Y092570R0000T9L-ND | € 32,31600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 32,13480 | € 803,37 |
| Unit Price without VAT: | € 32,13480 |
|---|---|
| Unit Price with VAT: | € 39,20446 |

