Parametric Equivalent

Y08753K90000T0L | |
|---|---|
DigiKey Part Number | Y08753K90000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y08753K90000T0L |
Description | RES 3.9K OHM .3W .01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08753K90000T0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.228" L x 0.087" W (5.80mm x 2.20mm) |
Tolerance | Height - Seated (Max) 0.256" (6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y08753K90000T9L | VPG Foil Resistors | 0 | Y08753K90000T9L-ND | € 12,68320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 12,68320 | € 317,08 |
| Unit Price without VAT: | € 12,68320 |
|---|---|
| Unit Price with VAT: | € 15,47350 |

