
Y085610R0000F9W | |
|---|---|
DigiKey Part Number | 804-1190-ND |
Manufacturer | |
Manufacturer Product Number | Y085610R0000F9W |
Description | RES SMD 10 OHM 1W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y085610R0000F9W Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,65000 | € 21,65 |
| 10 | € 15,40800 | € 154,08 |
| 25 | € 13,72160 | € 343,04 |
| 50 | € 12,66640 | € 633,32 |
| 100 | € 11,77020 | € 1 177,02 |
| 250 | € 10,78916 | € 2 697,29 |
| 500 | € 10,17582 | € 5 087,91 |
| Unit Price without VAT: | € 21,65000 |
|---|---|
| Unit Price with VAT: | € 26,41300 |

