Upgrade
Upgrade
Upgrade

Y08500R10000G4W | |
|---|---|
DigiKey Part Number | 804-1132-ND |
Manufacturer | |
Manufacturer Product Number | Y08500R10000G4W |
Description | RES 0.1 OHM 2% 1/2W 2516 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±2% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08500R10000G4W Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y08500R10000B9W | VPG Foil Resistors | 65 | 804-1182-ND | € 40,69000 | Upgrade |
| Y08500R10000F0W | VPG Foil Resistors | 0 | Y08500R10000F0W-ND | € 11,62700 | Upgrade |
| Y08500R10000F9W | VPG Foil Resistors | 0 | Y08500R10000F9W-ND | € 15,54880 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 32,99700 | € 329,97 |
| Unit Price without VAT: | € 32,99700 |
|---|---|
| Unit Price with VAT: | € 40,25634 |


