Parametric Equivalent

Y079315R0000Q9L | |
|---|---|
DigiKey Part Number | 804-Y079315R0000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y079315R0000Q9L |
Description | RCK02T 15R0000 0.02% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.02% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.300" L x 0.098" W (7.62mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y479315R0000Q9L | VPG Foil Resistors | 0 | 804-Y479315R0000Q9L-ND | € 21,25920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 21,25920 | € 531,48 |
| Unit Price without VAT: | € 21,25920 |
|---|---|
| Unit Price with VAT: | € 25,93622 |


