Y07851K50000F0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 14,80720
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 14,80720
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 14,80720
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 13,69320
Datasheet
1.5 kOhms ±1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y07851K50000F0L

DigiKey Part Number
Y07851K50000F0L-ND
Manufacturer
Manufacturer Product Number
Y07851K50000F0L
Description
RES 1.5K OHM 0.6W 1% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y07851K50000F0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y00621K50000D9LVPG Foil Resistors0Y00621K50000D9L-ND€ 14,80720Parametric Equivalent
Y00621K50000F0LVPG Foil Resistors0Y00621K50000F0L-ND€ 14,80720Parametric Equivalent
Y00621K50000F9LVPG Foil Resistors0Y00621K50000F9L-ND€ 14,80720Parametric Equivalent
Y07851K50000F129LVPG Foil Resistors0Y07851K50000F129L-ND€ 13,69320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 13,69320€ 342,33
Manufacturers Standard Package
Unit Price without VAT:€ 13,69320
Unit Price with VAT:€ 16,70570