
Y078275K0000B0W | |
|---|---|
DigiKey Part Number | 804-Y078275K0000B0W-ND |
Manufacturer | |
Manufacturer Product Number | Y078275K0000B0W |
Description | HTHG15X10 75K000 0.1% W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.63W, 5/8W Chip Resistor 1510 (3825 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±3ppm/°C |
Series | Operating Temperature -55°C ~ 240°C |
Packaging Bulk | Package / Case 1510 (3825 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 35,75760 | € 893,94 |
| Unit Price without VAT: | € 35,75760 |
|---|---|
| Unit Price with VAT: | € 43,62427 |

