
Y0775500R000Q0W | |
|---|---|
DigiKey Part Number | 804-1146-ND |
Manufacturer | |
Manufacturer Product Number | Y0775500R000Q0W |
Description | RES SMD 500 OHM 0.02% 0.02W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.02% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0775500R000Q0W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 220°C |
Packaging Tray | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,38000 | € 20,38 |
| 10 | € 14,47800 | € 144,78 |
| 25 | € 12,88280 | € 322,07 |
| 50 | € 11,88440 | € 594,22 |
| 100 | € 11,03660 | € 1 103,66 |
| 300 | € 9,94653 | € 2 983,96 |
| 500 | € 9,52820 | € 4 764,10 |
| Unit Price without VAT: | € 20,38000 |
|---|---|
| Unit Price with VAT: | € 24,86360 |

