Similar
Similar
Similar

Y077130K0000B9L | |
|---|---|
DigiKey Part Number | Y077130K0000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y077130K0000B9L |
Description | RES 30K OHM 1W 0.1% RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y077130K0000B9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.575" L x 0.138" W (14.61mm x 3.50mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y000730K0000B9L | VPG Foil Resistors | 0 | Y000730K0000B9L-ND | € 15,79880 | Similar |
| Y078530K0000B9L | VPG Foil Resistors | 0 | Y078530K0000B9L-ND | € 15,79880 | Similar |
| Y079330K0000B9L | VPG Foil Resistors | 0 | Y079330K0000B9L-ND | € 15,79880 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 18,10360 | € 452,59 |
| Unit Price without VAT: | € 18,10360 |
|---|---|
| Unit Price with VAT: | € 22,08639 |


