
Y07340R10000J0L | |
|---|---|
DigiKey Part Number | Y07340R10000J0L-ND |
Manufacturer | |
Manufacturer Product Number | Y07340R10000J0L |
Description | RES 0.1 OHM 10W 5% RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y07340R10000J0L Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.575" L x 0.276" W (40.01mm x 7.01mm) |
Tolerance | Height - Seated (Max) 0.803" (20.40mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 53,50560 | € 1 337,64 |
| Unit Price without VAT: | € 53,50560 |
|---|---|
| Unit Price with VAT: | € 65,27683 |

