50 mOhms ±2% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y07340R05000G9L

DigiKey Part Number
804-1068-ND
Manufacturer
Manufacturer Product Number
Y07340R05000G9L
Description
RES 0.05 OHM 10W 2% RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
50 mOhms ±2% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
1.575" L x 0.276" W (40.01mm x 7.01mm)
Tolerance
Height - Seated (Max)
0.803" (20.40mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 78,86000€ 78,86
10€ 58,59000€ 585,90
25€ 53,11960€ 1 327,99
50€ 49,69800€ 2 484,90
100€ 46,79240€ 4 679,24
Manufacturers Standard Package
Unit Price without VAT:€ 78,86000
Unit Price with VAT:€ 96,20920