Parametric Equivalent

Y07077K50000T9L | |
|---|---|
DigiKey Part Number | Y07077K50000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y07077K50000T9L |
Description | RES 7.5K OHM 0.01% 0.4W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.250" L x 0.080" W (6.35mm x 2.03mm) |
Tolerance | Height - Seated (Max) 0.310" (7.87mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y07067K50000T9L | VPG Foil Resistors | 0 | Y07067K50000T9L-ND | € 16,83160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 16,96640 | € 424,16 |
| Unit Price without VAT: | € 16,96640 |
|---|---|
| Unit Price with VAT: | € 20,69901 |


