
Y07068K20000B9L | |
|---|---|
DigiKey Part Number | 804-Y07068K20000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y07068K20000B9L |
Description | RES 8.2K OHMS 0.1% 0.4W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.250" L x 0.080" W (6.35mm x 2.03mm) |
Tolerance | Height - Seated (Max) 0.310" (7.87mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 12,85280 | € 321,32 |
| Unit Price without VAT: | € 12,85280 |
|---|---|
| Unit Price with VAT: | € 15,68042 |

