
Y070675R0000T9L | |
|---|---|
DigiKey Part Number | 804-1046-ND |
Manufacturer | |
Manufacturer Product Number | Y070675R0000T9L |
Description | RES 75 OHM 0.4W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.250" L x 0.080" W (6.35mm x 2.03mm) |
Tolerance | Height - Seated (Max) 0.310" (7.87mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,82000 | € 26,82 |
| 10 | € 19,22100 | € 192,21 |
| 25 | € 17,16840 | € 429,21 |
| 50 | € 15,88420 | € 794,21 |
| 100 | € 14,79350 | € 1 479,35 |
| 250 | € 13,59964 | € 3 399,91 |
| 500 | € 12,85320 | € 6 426,60 |
| Unit Price without VAT: | € 26,82000 |
|---|---|
| Unit Price with VAT: | € 32,72040 |

