Y07061K00000T0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 87
Unit Price: € 24,78000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 16,83160
Datasheet
1 kOhms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y07061K00000T0L

DigiKey Part Number
Y07061K00000T0L-ND
Manufacturer
Manufacturer Product Number
Y07061K00000T0L
Description
RES 1K OHM 0.01% 0.4W RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.250" L x 0.080" W (6.35mm x 2.03mm)
Tolerance
Height - Seated (Max)
0.310" (7.87mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y07061K00000T9LVPG Foil Resistors87Y0706-1.0KA-ND€ 24,78000Parametric Equivalent
Y07071K00000T9LVPG Foil Resistors0Y07071K00000T9L-ND€ 16,83160Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 16,83160€ 420,79
Manufacturers Standard Package
Unit Price without VAT:€ 16,83160
Unit Price with VAT:€ 20,53455