
Y070610K0000B9L | |
|---|---|
DigiKey Part Number | Y070610K0000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y070610K0000B9L |
Description | RES 10K OHM .4W .1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.250" L x 0.080" W (6.35mm x 2.03mm) |
Tolerance | Height - Seated (Max) 0.310" (7.87mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 14,49200 | € 362,30 |
| Unit Price without VAT: | € 14,49200 |
|---|---|
| Unit Price with VAT: | € 17,68024 |

