
Y0118150R000B9L | |
|---|---|
DigiKey Part Number | Y0118150R000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0118150R000B9L |
Description | RES CHAS MNT 150 OHM 0.1% 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 5W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±0.2ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Current Sense, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 150 Ohms | Size / Dimension 1.030" L x 0.312" W (26.16mm x 7.93mm) |
Tolerance ±0.1% | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) 5W | Lead Style Wire Leads |
Composition Metal Foil | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 35,87960 | € 896,99 |
| Unit Price without VAT: | € 35,87960 |
|---|---|
| Unit Price with VAT: | € 43,77311 |

