
Y0115V0114DA9L | |
|---|---|
DigiKey Part Number | 804-Y0115V0114DA9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0115V0114DA9L |
Description | VFD244ZT 1K/20K TCR0.2 D A B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k, 20k Ohm ±0.5% 500mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 500mW |
Packaging Bulk | Temperature Coefficient ±0.2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Circuit Type Voltage Divider | Applications Military, Voltage Divider (TCR Matched) |
Resistance (Ohms) 1k, 20k | Mounting Type Through Hole |
Tolerance ±0.5% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.350" L x 0.138" W (8.90mm x 3.51mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 21,20300 | € 212,03 |
| Unit Price without VAT: | € 21,20300 |
|---|---|
| Unit Price with VAT: | € 25,86766 |

