Parametric Equivalent

Y0114V0042TT9L | |
|---|---|
DigiKey Part Number | 804-Y0114V0042TT9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0114V0042TT9L |
Description | VFD244T 10K/8K323 TCR2 TT B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.323k, 10k Ohm ±0.01% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 1W |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 8.323k, 10k | Mounting Type Through Hole |
Tolerance ±0.01% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.350" L x 0.138" W (8.90mm x 3.51mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.421" (10.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0114V0042TT0L | VPG Foil Resistors | 0 | 804-Y0114V0042TT0L-ND | € 19,89400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 19,89400 | € 198,94 |
| Unit Price without VAT: | € 19,89400 |
|---|---|
| Unit Price with VAT: | € 24,27068 |


