
Y01111M25000U9L | |
|---|---|
DigiKey Part Number | 804-Y01111M25000U9L-ND |
Manufacturer | |
Manufacturer Product Number | Y01111M25000U9L |
Description | VHA518-11T 1M2500 0.002% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.25 MOhms ±0.002% 1.2W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.500" Dia x 1.500" L (12.70mm x 38.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 278,47000 | € 6 961,75 |
| Unit Price without VAT: | € 278,47000 |
|---|---|
| Unit Price with VAT: | € 339,73340 |

