Parametric Equivalent

Y01051K00000X0L | |
|---|---|
DigiKey Part Number | 804-Y01051K00000X0L-ND |
Manufacturer | |
Manufacturer Product Number | Y01051K00000X0L |
Description | VHA516-5 1K0000 0.0025% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.0025% 1.25W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.500" Dia x 1.000" L (12.70mm x 25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y01051K00000U0L | VPG Foil Resistors | 0 | 804-Y01051K00000U0L-ND | € 119,47160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 119,47160 | € 2 986,79 |
| Unit Price without VAT: | € 119,47160 |
|---|---|
| Unit Price with VAT: | € 145,75535 |


