
Y0101300K000V9L | |
|---|---|
DigiKey Part Number | Y0101300K000V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0101300K000V9L |
Description | RES 300K OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0101300K000V9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.575" L x 0.160" W (14.61mm x 4.06mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 86,20240 | € 2 155,06 |
| Unit Price without VAT: | € 86,20240 |
|---|---|
| Unit Price with VAT: | € 105,16693 |

