Parametric Equivalent

Y01011K44000F0L | |
|---|---|
DigiKey Part Number | Y01011K44000F0L-ND |
Manufacturer | |
Manufacturer Product Number | Y01011K44000F0L |
Description | RES 1.44K OHM 1W 1% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.44 kOhms ±1% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y01011K44000F0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.575" L x 0.160" W (14.61mm x 4.06mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y01011K44000F9L | VPG Foil Resistors | 0 | Y01011K44000F9L-ND | € 18,38720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 18,38720 | € 459,68 |
| Unit Price without VAT: | € 18,38720 |
|---|---|
| Unit Price with VAT: | € 22,43238 |

