
Y009590R0000B0L | |
|---|---|
DigiKey Part Number | 804-Y009590R0000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y009590R0000B0L |
Description | VTA56Z 90R000 0.1% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.260" Dia x 0.356" L (6.60mm x 9.04mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 18,24520 | € 456,13 |
| Unit Price without VAT: | € 18,24520 |
|---|---|
| Unit Price with VAT: | € 22,25914 |

