
Y0094V0009TT0L | |
|---|---|
DigiKey Part Number | 804-Y0094V0009TT0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0094V0009TT0L |
Description | VSR144 20K/20K 0.01% 0.01% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20k, 20k Ohm ±0.01% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±1.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Through Hole |
Resistance (Ohms) 20k, 20k | Package / Case Radial - 3 Leads |
Tolerance ±0.01% | Size / Dimension 0.295" L x 0.100" W (7.49mm x 2.54mm) |
Number of Resistors 2 | Height - Seated (Max) 0.330" (8.38mm) |
Resistor Matching Ratio ±0.01% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 32,22360 | € 805,59 |
| Unit Price without VAT: | € 32,22360 |
|---|---|
| Unit Price with VAT: | € 39,31279 |

