
Y0092350R000T9L | |
|---|---|
DigiKey Part Number | Y0092350R000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0092350R000T9L |
Description | RES 350 OHM 1/2W .0.01% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.01% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.260" Dia x 0.750" L (6.60mm x 19.05mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 23,14960 | € 578,74 |
| Unit Price without VAT: | € 23,14960 |
|---|---|
| Unit Price with VAT: | € 28,24251 |

