Parametric Equivalent

Y00901K00000T9L | |
|---|---|
DigiKey Part Number | Y00901K00000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00901K00000T9L |
Description | RES 1K OHM 0.01% 1W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 1W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.000" L (9.53mm x 25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00901K00000T0L | VPG Foil Resistors | 0 | Y00901K00000T0L-ND | € 36,38080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 36,38080 | € 909,52 |
| Unit Price without VAT: | € 36,38080 |
|---|---|
| Unit Price with VAT: | € 44,38458 |


