Parametric Equivalent

Y008937R0000BR23R | |
|---|---|
DigiKey Part Number | Y008937R0000BR23R-ND |
Manufacturer | |
Manufacturer Product Number | Y008937R0000BR23R |
Description | RES 37 OHM 0.1% 0.6W RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Ohms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Strip | Package / Case |
Part Status Active | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Resistance | Height - Seated (Max) 0.336" (8.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y008937R0000BR0L | VPG Foil Resistors | 0 | Y008937R0000BR0L-ND | € 25,88840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 34,69560 | € 867,39 |
| Unit Price without VAT: | € 34,69560 |
|---|---|
| Unit Price with VAT: | € 42,32863 |


