Y008930K5000AR23R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 22,80360
Datasheet
30.5 kOhms ±0.05% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y008930K5000AR23R

DigiKey Part Number
Y008930K5000AR23R-ND
Manufacturer
Manufacturer Product Number
Y008930K5000AR23R
Description
RES 30.5K OHM 0.05% 0.6W RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
30.5 kOhms ±0.05% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Strip
Package / Case
Part Status
Active
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Resistance
Height - Seated (Max)
0.336" (8.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y008930K5000AR0LVPG Foil Resistors0Y008930K5000AR0L-ND€ 22,80360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
25€ 31,19200€ 779,80
Manufacturers Standard Package
Unit Price without VAT:€ 31,19200
Unit Price with VAT:€ 38,05424