Parametric Equivalent

Y00892K84000TR23R | |
|---|---|
DigiKey Part Number | 804-Y00892K84000TR23R-ND |
Manufacturer | |
Manufacturer Product Number | Y00892K84000TR23R |
Description | RNC90Y2K8400TR SLDC T/R 157208 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.84 kOhms ±0.01% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00892K84000TR13L | VPG Foil Resistors | 0 | 804-Y00892K84000TR13L-ND | € 30,20800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 33,80760 | € 845,19 |
| Unit Price without VAT: | € 33,80760 |
|---|---|
| Unit Price with VAT: | € 41,24527 |


