Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y00891K68700TR13L | |
|---|---|
DigiKey Part Number | 804-Y00891K68700TR13L-ND |
Manufacturer | |
Manufacturer Product Number | Y00891K68700TR13L |
Description | RNC90Y1K6870TR SLDC 150743 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.687 kOhms ±0.01% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00891K68700TR0L | VPG Foil Resistors | 0 | 804-Y00891K68700TR0L-ND | € 24,16120 | Parametric Equivalent |
| Y00891K68700TR1R | VPG Foil Resistors | 0 | 804-Y00891K68700TR1R-ND | € 27,04080 | Parametric Equivalent |
| Y00891K68700TR23R | VPG Foil Resistors | 0 | 804-Y00891K68700TR23R-ND | € 33,80760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 30,20800 | € 755,20 |
| Unit Price without VAT: | € 30,20800 |
|---|---|
| Unit Price with VAT: | € 36,85376 |


