Y00891K03000BR0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 28,20040
Datasheet
1.03 kOhms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00891K03000BR0L

DigiKey Part Number
Y00891K03000BR0L-ND
Manufacturer
Manufacturer Product Number
Y00891K03000BR0L
Description
RES 1.03K OHM 0.1% 0.6W RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.03 kOhms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Resistance
Height - Seated (Max)
0.336" (8.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y00891K03000BR23RVPG Foil Resistors0Y00891K03000BR23R-ND€ 28,20040Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 20,30360€ 507,59
Manufacturers Standard Package
Unit Price without VAT:€ 20,30360
Unit Price with VAT:€ 24,77039