Parametric Equivalent
Parametric Equivalent

Y0078500R000V9L | |
|---|---|
DigiKey Part Number | Y0078500R000V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0078500R000V9L |
Description | RES 500 OHM .3W .005% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.005% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0078500R000V9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient 0.0ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0078500R000V0L | VPG Foil Resistors | 0 | Y0078500R000V0L-ND | € 86,57440 | Parametric Equivalent |
| Y6078500R000V0L | VPG Foil Resistors | 0 | Y6078500R000V0L-ND | € 86,57440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 86,57440 | € 2 164,36 |
| Unit Price without VAT: | € 86,57440 |
|---|---|
| Unit Price with VAT: | € 105,62077 |



