
Y0062120R550B9L | |
|---|---|
DigiKey Part Number | 804-Y0062120R550B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0062120R550B9L |
Description | S102KT 120R55 0.1% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120.55 Ohms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±1ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 14,94840 | € 373,71 |
| Unit Price without VAT: | € 14,94840 |
|---|---|
| Unit Price with VAT: | € 18,23705 |

