Parametric Equivalent

Y0058825R000B0L | |
|---|---|
DigiKey Part Number | Y0058825R000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0058825R000B0L |
Description | RES 825 OHM 0.3W 0.1% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0058825R000B0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.260" Dia x 0.500" L (6.60mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0058825R000B9L | VPG Foil Resistors | 0 | Y0058825R000B9L-ND | € 23,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 23,24000 | € 581,00 |
| Unit Price without VAT: | € 23,24000 |
|---|---|
| Unit Price with VAT: | € 28,35280 |

