
Y005849R0000T9L | |
|---|---|
DigiKey Part Number | 804-Y005849R0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y005849R0000T9L |
Description | VTA55V4T 49R000 0.01% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 49 Ohms ±0.01% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.260" Dia x 0.500" L (6.60mm x 12.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 31,79160 | € 794,79 |
| Unit Price without VAT: | € 31,79160 |
|---|---|
| Unit Price with VAT: | € 38,78575 |

