Parametric Equivalent

Y0028100K000T0L | |
|---|---|
cms-digikey-product-number | Y0028100K000T0L-ND |
cms-manufacturer | |
cms-manufacturer-product-number | Y0028100K000T0L |
cms-description | RES 100K OHM 1W 0.01% AXIAL |
cms-standard-lead-time | 26 Weeks |
cms-customer-reference | |
cms-detailed-description | 100 kOhms ±0.01% 1W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
cms-eda-cad-models | Y0028100K000T0L Models |
cms-category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.000" L (9.53mm x 25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0028100K000T9L | VPG Foil Resistors | 0 | Y0028100K000T9L-ND | € 37,01240 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 25 | € 37,01240 | € 925,31 |
| Unit Price without VAT: | € 37,01240 |
|---|---|
| Unit Price with VAT: | € 45,15513 |


