
Y0028100K000B1L | |
|---|---|
DigiKey Part Number | 804-Y0028100K000B1L-ND |
Manufacturer | |
Manufacturer Product Number | Y0028100K000B1L |
Description | VTA52V3 100K00 0.1% 130383 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 1W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.000" L (9.53mm x 25.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 34,94600 | € 873,65 |
| Unit Price without VAT: | € 34,94600 |
|---|---|
| Unit Price with VAT: | € 42,63412 |

